Part Details for 1812B152K202LT by Walsin Technology Corporation
Overview of 1812B152K202LT by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812B152K202LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1326 |
|
RFQ |
Part Details for 1812B152K202LT
1812B152K202LT CAD Models
1812B152K202LT Part Data Attributes
|
1812B152K202LT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
1812B152K202LT
Walsin Technology Corporation
CAPACITOR, CERAMIC, MULTILAYER, 2000V, X7R, 0.0015uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812B152K202LT
This table gives cross-reference parts and alternative options found for 1812B152K202LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812B152K202LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
202S43W152KF6U | CAPACITOR, CERAMIC, MULTILAYER, 2000V, X7R, 0.0015uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1812B152K202LT vs 202S43W152KF6U |
CTMCC1812KTB202152 | CAPACITOR, CERAMIC, MULTILAYER, 2000V, X7R, 0.0015uF, SURFACE MOUNT, 1812, CHIP, ROHS COMLIANT | Central Technologies | 1812B152K202LT vs CTMCC1812KTB202152 |
CL43B152KJFNNNC | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | 1812B152K202LT vs CL43B152KJFNNNC |
S343B152K202CT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812, CHIP | Walsin Technology Corporation | 1812B152K202LT vs S343B152K202CT |
202S43W152KF6R | CAPACITOR, CERAMIC, MULTILAYER, 2000V, X7R, 0.0015uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1812B152K202LT vs 202S43W152KF6R |
202S43W152KF4U | CAPACITOR, CERAMIC, MULTILAYER, 2000V, X7R, 0.0015uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1812B152K202LT vs 202S43W152KF4U |
CL43B152KJFNNNO | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | 1812B152K202LT vs CL43B152KJFNNNO |
CL43B152KJFNNND | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812, CHIP | Samsung Electro-Mechanics | 1812B152K202LT vs CL43B152KJFNNND |
202S43W152KF4R | CAPACITOR, CERAMIC, MULTILAYER, 2000V, X7R, 0.0015uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1812B152K202LT vs 202S43W152KF4R |
202S43W152KF4T | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0015uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 1812B152K202LT vs 202S43W152KF4T |