Part Details for 1812CA470KAT1A by Kyocera AVX Components
Overview of 1812CA470KAT1A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 1812CA470KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1812CA470KAT1A
|
Avnet Americas | Cap Ceramic 47pF 600V/630V C0G 10% SMD 1812 125?C T/R - Tape and Reel (Alt: 1812CA470KAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
1812CA470KAT1A\\SB
|
Avnet Americas | Cap Ceramic 47pF 600V/630V C0G 10% SMD 1812 125?C T/R - Tape and Reel (Alt: 1812CA470KAT1A\\SB) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for 1812CA470KAT1A
1812CA470KAT1A CAD Models
1812CA470KAT1A Part Data Attributes
|
1812CA470KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812CA470KAT1A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 600V, C0G, -/+30ppm/Cel TC, 0.000047uF, 1812
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.448 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |