Part Details for 1812CA470MAT1A by Kyocera AVX Components
Overview of 1812CA470MAT1A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for 1812CA470MAT1A
1812CA470MAT1A CAD Models
1812CA470MAT1A Part Data Attributes
|
1812CA470MAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812CA470MAT1A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 600V, C0G, -/+30ppm/Cel TC, 0.000047uF, 1812
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.448 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812CA470MAT1A
This table gives cross-reference parts and alternative options found for 1812CA470MAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812CA470MAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812CA470MA12A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812CA470MAT1A vs 1812CA470MA12A |
1812CA470MA11A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812CA470MAT1A vs 1812CA470MA11A |
1812CA470MA14A | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812CA470MAT1A vs 1812CA470MA14A |