There are no models available for this part yet.
Overview of 1812CA562KAZ1A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1812CA562KAZ1A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1812CA562KAZ1A
|
Avnet Americas | OLEAN ADVANCED PRODUCT HIVOLT CHIP NON STD TAPE/REEL, 7 INCH PLASTIC EMBOSSED TAPE - Tape and Reel (Alt: 1812CA562KAZ1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ |
CAD Models for 1812CA562KAZ1A by Kyocera AVX Components
Part Data Attributes for 1812CA562KAZ1A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1812
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0056 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.54 mm
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Manufacturer Series
|
1812
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
600 V
|
Series
|
SIZE(FLEXITERM)HV
|
Size Code
|
1812
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
3.2 mm
|
Alternate Parts for 1812CA562KAZ1A
This table gives cross-reference parts and alternative options found for 1812CA562KAZ1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812CA562KAZ1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD12CA562KAX1A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812CA562KAZ1A vs LD12CA562KAX1A |
LD12CA562KAB1A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0056uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812CA562KAZ1A vs LD12CA562KAB1A |
1812N562K601VX100H | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 1812, | Knowles Capacitors | 1812CA562KAZ1A vs 1812N562K601VX100H |
1812N562K601YX100W | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 1812, | Knowles Capacitors | 1812CA562KAZ1A vs 1812N562K601YX100W |
1812N562K601NX100M | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 1812, | Knowles Capacitors | 1812CA562KAZ1A vs 1812N562K601NX100M |
1812N562K601NX100HWM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 1812, | Knowles Capacitors | 1812CA562KAZ1A vs 1812N562K601NX100HWM |
1812N562K601YX100 | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 1812, | Knowles Capacitors | 1812CA562KAZ1A vs 1812N562K601YX100 |
1812N562K601PX100T | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 1812, | Knowles Capacitors | 1812CA562KAZ1A vs 1812N562K601PX100T |
1812N562K601VX100HT | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 1812, | Knowles Capacitors | 1812CA562KAZ1A vs 1812N562K601VX100HT |
1812N562K601NX100TM | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.0056uF, 1812, | Knowles Capacitors | 1812CA562KAZ1A vs 1812N562K601NX100TM |