Part Details for 1812CC273KATME by Kyocera AVX Components
Overview of 1812CC273KATME by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 1812CC273KATME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1812CC273KATME-ND
|
DigiKey | CAP CER 0.027UF 630V X7R 1812 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for 1812CC273KATME
1812CC273KATME CAD Models
1812CC273KATME Part Data Attributes
|
1812CC273KATME
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812CC273KATME
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 600V, X7R, -/+15ppm/Cel TC, 0.027uF, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 600 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812CC273KATME
This table gives cross-reference parts and alternative options found for 1812CC273KATME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812CC273KATME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD12CC273KAB3A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812CC273KATME vs LD12CC273KAB3A |
LD12CC273KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812CC273KATME vs LD12CC273KAX3A |
1812CC273KAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812CC273KATME vs 1812CC273KAZ1A |
1812CC273KAT9A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812CC273KATME vs 1812CC273KAT9A |
LD12CC273KAB9A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812CC273KATME vs LD12CC273KAB9A |
1812CC273KAX3A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812CC273KATME vs 1812CC273KAX3A |
1812CC273KAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812CC273KATME vs 1812CC273KAZ3A |
1812CC273KAX9A | CAPACITOR, CERAMIC, MULTILAYER, 600V, X7R, 0.027uF, SURFACE MOUNT, 1812, CHIP | Kyocera AVX Components | 1812CC273KATME vs 1812CC273KAX9A |
LD12CC273KAX9A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812CC273KATME vs LD12CC273KAX9A |