Part Details for 1812CC473MAT1A by Kyocera AVX Components
Overview of 1812CC473MAT1A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812CC473MAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02E8524
|
Newark | Capacitor Ceramic 0.047Uf 630V, X7R, 20%, 1812, Capacitance:0.047Μf, Capacitance Tolerance:± 20%, Capacitor Application:High Voltage, Capacitor Case Style:1812 [4532 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd Rohs Compliant: Yes |Kyocera Avx 1812CC473MAT1A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4920 / $0.5100 | Buy Now |
DISTI #
1812CC473MAT1A-ND
|
DigiKey | CAP CER 0.047UF 630V X7R 1812 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4944 | Buy Now |
DISTI #
1812CC473MAT1A
|
Avnet Americas | Cap Ceramic 0.047uF 600V/630V X7R 20% SMD 1812 125°C T/R - Tape and Reel (Alt: 1812CC473MAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4864 / $0.5568 | Buy Now |
DISTI #
581-1812CC473MAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .047uF X7R 1812 20% Tol HV RoHS: Compliant | 1000 |
|
$0.4120 / $1.2200 | Buy Now |
|
Future Electronics | 1812 47 nF 600/630 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4110 | Buy Now |
Part Details for 1812CC473MAT1A
1812CC473MAT1A CAD Models
1812CC473MAT1A Part Data Attributes
|
1812CC473MAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812CC473MAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2098 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812CC473MAT1A
This table gives cross-reference parts and alternative options found for 1812CC473MAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812CC473MAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM43FR72J473MV | Ceramic Capacitor, Multilayer, Ceramic, 630V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812CC473MAT1A vs KGM43FR72J473MV |