1812GA220KAT1A
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 2000V, C0G, -/+30ppm/Cel TC, 0.000022uF, 1812

Overview of 1812GA220KAT1A by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy

Price & Stock for 1812GA220KAT1A by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 56J2464
Newark Capacitor Ceramic 22Pf 2000V, C0G, 10%, 1812, Capacitance:22Pf, Capacitance Tolerance:± 10%, Capacitor Application:High Voltage, Capacitor Case Style:1812 [4532 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd Rohs Compliant: Yes |Kyocera Avx 1812GA220KAT1A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $0.5100
  • 2,000 $0.4920
$0.4920 / $0.5100 Buy Now
DISTI # 1812GA220KAT1A-ND
DigiKey CAP CER 22PF 2KV NP0 1812 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.4944
$0.4944 Buy Now
DISTI # 1812GA220KAT1A
Avnet Americas Multilayer Ceramic Capacitor, 22 pF, 2000 V, ? 10%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: 1812GA220KAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
  • 1,000 $0.5568
  • 2,000 $0.5440
  • 4,000 $0.5312
  • 6,000 $0.5184
  • 8,000 $0.5056
  • 10,000 $0.4928
  • 100,000 $0.4864
$0.4864 / $0.5568 Buy Now
DISTI # 581-1812GA220KAT1A
Mouser Electronics Multilayer Ceramic Capacitors MLCC - SMD/SMT 2KV 22pF C0G 1812 10 % Tol HV RoHS: Compliant 0
  • 1,000 $0.4520
  • 2,000 $0.4520
  • 5,000 $0.4360
  • 10,000 $0.4120
$0.4120 / $0.4520 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,000 $0.4110
$0.4110 Buy Now
DISTI # 1812GA220KAT1A
Avnet Abacus Multilayer Ceramic Capacitor, 22 pF, 2000 V, � 10%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: 1812GA220KAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 1812GA220KAT1A by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1812GA220KAT1A by Kyocera AVX Components

1812GA220KAT1A
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 1812
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.20
Capacitance
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
1.448 mm
JESD-609 Code
e3
Length
4.6 mm
Mounting Feature
SURFACE MOUNT
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
2000 V
Size Code
1812
Surface Mount
YES
Temperature Characteristics Code
C0G
Temperature Coefficient
-/+30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Width
3.2 mm
Want to compare parts?
  1. 1812GA220KAT1A
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 2000V, C0G, -/+30ppm/Cel TC, 0.000022uF, 1812
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1812GA220KAT1A by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1812GA220KAT1A by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of 1812GA220KAT1A would you like to use for your alert(s)?
  • Please alert me when 1812GA220KAT1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1812GA220KAT1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1812GA220KAT1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1812GA220KAT1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1812GA220KAT1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1812GA220KAT1A by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: