Part Details for 1812HA101MATME by Kyocera AVX Components
Overview of 1812HA101MATME by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 1812HA101MATME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1812HA101MATME-ND
|
DigiKey | CAP CER 100PF 3KV NP0 1812 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for 1812HA101MATME
1812HA101MATME CAD Models
1812HA101MATME Part Data Attributes
|
1812HA101MATME
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812HA101MATME
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812HA101MATME
This table gives cross-reference parts and alternative options found for 1812HA101MATME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812HA101MATME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812HA101MAX9A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.0001uF, SURFACE MOUNT, 1812, CHIP | Kyocera AVX Components | 1812HA101MATME vs 1812HA101MAX9A |
1812HA101MAZ9A | CAPACITOR, CERAMIC, MULTILAYER, 3000V, C0G, 0.0001uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812HA101MATME vs 1812HA101MAZ9A |
1812CG101M302NT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812 | Fenghua (HK) Electronics Ltd | 1812HA101MATME vs 1812CG101M302NT |
1812HA101MAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812HA101MATME vs 1812HA101MAZ1A |
1812HA101MAX1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812HA101MATME vs 1812HA101MAX1A |
LD12HA101MAX1A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812HA101MATME vs LD12HA101MAX1A |
1812CG101M302S | Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812 | Fenghua (HK) Electronics Ltd | 1812HA101MATME vs 1812CG101M302S |
1812CG101M302CB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812 | Fenghua (HK) Electronics Ltd | 1812HA101MATME vs 1812CG101M302CB |
1812CG101M302SB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812 | Fenghua (HK) Electronics Ltd | 1812HA101MATME vs 1812CG101M302SB |
1812CG101M302C | Ceramic Capacitor, Multilayer, Ceramic, 3000V, C0G, -/+30ppm/Cel TC, 0.0001uF, 1812 | Fenghua (HK) Electronics Ltd | 1812HA101MATME vs 1812CG101M302C |