Part Details for 1812HA221JAT2A by Kyocera AVX Components
Overview of 1812HA221JAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812HA221JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W1539
|
Newark | Cap, Mlcc, C0G, 220Pf, 3Kv, 1812, Capacitance:220Pf, Voltage(Dc):3Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:4.58Mm, Msl:- Rohs Compliant: Yes |Kyocera Avx 1812HA221JAT2A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3850 / $0.4320 | Buy Now |
DISTI #
96Y8750
|
Newark | Cap, Mlcc, C0G, 220Pf, 3Kv, 1812, Capacitance:220Pf, Voltage(Dc):3Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:4.58Mm Rohs Compliant: Yes |Kyocera Avx 1812HA221JAT2A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4750 | Buy Now |
DISTI #
478-KGM43FCG3U221JVCT-ND
|
DigiKey | CAP CER 220PF 3KV C0G/NP0 1812 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
721 In Stock |
|
$0.5013 / $1.4300 | Buy Now |
DISTI #
KGM43FCG3U221JV
|
Avnet Americas | COMMERCIAL CHIP T101 COMMERCIAL TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM43FCG3U221JV) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM43FCG3U221JV
|
Avnet Americas | COMMERCIAL CHIP T101 COMMERCIAL TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM43FCG3U221JV) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4714 | Buy Now |
DISTI #
581-1812HA221JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43FCG3U221JV NEW GLOBAL PN 3KV 220pF A 581-KGM43FCG3U221JV RoHS: Compliant | 491 |
|
$0.4640 / $1.4300 | Buy Now |
|
Future Electronics | 1812HA221JATN RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.4600 / $0.5050 | Buy Now |
DISTI #
1812HA221JAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43FCG3U221JV NEW GLOBAL PN 3KV 220pF A 581-KGM43FCG3U221JV RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$0.4190 | Buy Now |
Part Details for 1812HA221JAT2A
1812HA221JAT2A CAD Models
1812HA221JAT2A Part Data Attributes
|
1812HA221JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812HA221JAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812HA221JAT2A
This table gives cross-reference parts and alternative options found for 1812HA221JAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812HA221JAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1812A221JFHAR4X | CAPACITOR, CERAMIC, MULTILAYER, 3000 V, C0G, 0.00022 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 1812HA221JAT2A vs VJ1812A221JFHAR4X |
VJ1812A221JFHAR5H | CAPACITOR, CERAMIC, MULTILAYER, 3000 V, C0G, 0.00022 uF, SURFACE MOUNT, 1812, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | 1812HA221JAT2A vs VJ1812A221JFHAR5H |
KGM43FCG3U221JV | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812HA221JAT2A vs KGM43FCG3U221JV |
VJ1812A221JBHAT4X | Capacitor, Ceramic, Chip, General Purpose, 220pF, 3000V, ±5%, C0G/NP0, 1812 (4532 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | 1812HA221JAT2A vs VJ1812A221JBHAT4X |
1812HA221JAT4A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812HA221JAT2A vs 1812HA221JAT4A |
1812HA221JAT1A | Capacitor, Ceramic, Chip, General Purpose, 220pF, 3000V, ±5%, C0G/NP0, 1812 (4532 mm), 0.100"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 1812HA221JAT2A vs 1812HA221JAT1A |
1812HA221JA14A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812HA221JAT2A vs 1812HA221JA14A |
1812HA221JA11A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812HA221JAT2A vs 1812HA221JA11A |
1812HA221JAZ4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1812HA221JAT2A vs 1812HA221JAZ4A |