Part Details for 1812HA470KAT1A by Kyocera AVX Components
Overview of 1812HA470KAT1A by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 1812HA470KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J2704
|
Newark | Capacitor Ceramic 47Pf 3000V, C0G, 10%, 1812, Capacitance:47Pf, Capacitance Tolerance:± 10%, Capacitor Application:High Voltage, Capacitor Case Style:1812 [4532 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd Rohs Compliant: Yes |Kyocera Avx 1812HA470KAT1A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5910 / $0.6120 | Buy Now |
DISTI #
1812HA470KAT1A-ND
|
DigiKey | CAP CER 47PF 3KV C0G/NP0 1812 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5933 | Buy Now |
DISTI #
1812HA470KAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 3000 V, ± 10%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: 1812HA470KAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5837 / $0.6682 | Buy Now |
DISTI #
581-1812HA470K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3KV 47pF C0G 1812 10% Tol HV RoHS: Compliant | 789 |
|
$0.4940 / $1.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4930 | Buy Now |
DISTI #
1812HA470KAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 47 pF, 3000 V, ± 10%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: 1812HA470KAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5837 / $0.6682 | Buy Now |
DISTI #
1812HA470KAT1A
|
Avnet Abacus | Multilayer Ceramic Capacitor, 47 pF, 3000 V, � 10%, C0G (NP0), 1812 [4532 Metric] - Tape and Reel (Alt: 1812HA470KAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 1812HA470KAT1A
1812HA470KAT1A CAD Models
1812HA470KAT1A Part Data Attributes:
|
1812HA470KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812HA470KAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.000047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.448 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | -/+30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |