Part Details for 1812HC122MAT2A by Kyocera AVX Components
Overview of 1812HC122MAT2A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812HC122MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W1553
|
Newark | R102 High Volt/T&r Rohs Compliant: Yes |Kyocera Avx 1812HC122MAT2A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4750 / $0.5630 | Buy Now |
DISTI #
478-KGM43FR73U122MVTR-ND
|
DigiKey | CAP CER 1200PF 3KV X7R 1812 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5603 | Buy Now |
DISTI #
KGM43FR73U122MV
|
Avnet Americas | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: KGM43FR73U122MV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3928 | Buy Now |
DISTI #
581-1812HC122MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43FR73U122MV NEW GLOBAL PN 3KV 1200pF A 581-KGM43FR73U122MV RoHS: Compliant | 0 |
|
$0.4120 / $0.4840 | Order Now |
|
Future Electronics | 1812 1.2 nF 3000 V ±20% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 500Reel |
|
$0.4300 / $0.4700 | Buy Now |
Part Details for 1812HC122MAT2A
1812HC122MAT2A CAD Models
1812HC122MAT2A Part Data Attributes
|
1812HC122MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812HC122MAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812HC122MAT2A
This table gives cross-reference parts and alternative options found for 1812HC122MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812HC122MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812HC122MA14A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812HC122MAT2A vs 1812HC122MA14A |
1812Y122MIXB | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1812, | SRT Micro Ceramique | 1812HC122MAT2A vs 1812Y122MIXB |
1812HC122MAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1812HC122MAT2A vs 1812HC122MAZ2A |
VJ1812Y122MEHAT4X | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1812, | Vishay Intertechnologies | 1812HC122MAT2A vs VJ1812Y122MEHAT4X |
CHV1812N3K0122MXT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1812, | Cal-Chip Electronics | 1812HC122MAT2A vs CHV1812N3K0122MXT |
CHV1812A3K0122MXT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1812, | Cal-Chip Electronics | 1812HC122MAT2A vs CHV1812A3K0122MXT |
CHV1812X3K0122MXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | 1812HC122MAT2A vs CHV1812X3K0122MXT |
1812HC122MA12A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812HC122MAT2A vs 1812HC122MA12A |
1812HC122MA11A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1812HC122MAT2A vs 1812HC122MA11A |
302S43W122MP6E | Ceramic Capacitor, Ceramic, 3000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0012uF, 1812, | Johanson Dielectrics Inc | 1812HC122MAT2A vs 302S43W122MP6E |