Part Details for 1812HC222JAT1A by Kyocera AVX Components
Overview of 1812HC222JAT1A by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812HC222JAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J2750
|
Newark | Capacitor Ceramic 2200Pf 3000V, X7R, 5%, 1812, Full Reel, Capacitance:2200Pf, Voltage(Dc):3Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:X7R, Product Range:-, Qualification:- Rohs Compliant: Yes |Kyocera Avx 1812HC222JAT1A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5700 / $0.6760 | Buy Now |
DISTI #
1812HC222JAT1A-ND
|
DigiKey | CAP CER 2200PF 3KV X7R 1812 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6724 | Buy Now |
DISTI #
1812HC222JAT1A
|
Avnet Americas | Cap Ceramic 0.0022uF 3000V X7R 5% SMD 1812 125°C T/R - Tape and Reel (Alt: 1812HC222JAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5837 / $0.6682 | Buy Now |
DISTI #
581-1812HC222JAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 3KV 2200pF X7R 1812 5% Tol HV RoHS: Compliant | 0 |
|
$0.4940 / $0.5810 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4930 | Buy Now |
|
Bristol Electronics | 1500 |
|
RFQ |