Part Details for 1812N100G302CT by Walsin Technology Corporation
Overview of 1812N100G302CT by Walsin Technology Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 1812N100G302CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1812N100G302CTTR-ND
|
DigiKey | CAP CER 10PF 3KV C0G/NP0 1812 Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2840 | Buy Now |
DISTI #
791-1812N100G302CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 MLCC NPO 10 pF, +/- 2% 3K V T&R MH RoHS: Compliant | 0 |
|
$0.2510 / $0.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2080 | Buy Now |
Part Details for 1812N100G302CT
1812N100G302CT CAD Models
1812N100G302CT Part Data Attributes:
|
1812N100G302CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
1812N100G302CT
Walsin Technology Corporation
CAPACITOR, CERAMIC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |