Part Details for 1812N102M102NT by Knowles Capacitors
Overview of 1812N102M102NT by Knowles Capacitors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812N102M102NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1812N102M102NT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1000PF 1KV 20% 1812 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 7000 In Stock |
|
$0.1370 | Buy Now |
Part Details for 1812N102M102NT
1812N102M102NT CAD Models
1812N102M102NT Part Data Attributes
|
1812N102M102NT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1812N102M102NT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1812, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.18 mm |
Alternate Parts for 1812N102M102NT
This table gives cross-reference parts and alternative options found for 1812N102M102NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812N102M102NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812N102M102YHT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812N102M102NT vs 1812N102M102YHT |
1812N102M102YT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812N102M102NT vs 1812N102M102YT |
1812N102M102Y | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812N102M102NT vs 1812N102M102Y |
1812N102M102YH | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812N102M102NT vs 1812N102M102YH |