Part Details for 1812N221J102CT by Walsin Technology Corporation
Overview of 1812N221J102CT by Walsin Technology Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812N221J102CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-1812N221J102CTTR-ND
|
DigiKey | CAP CER 220PF 1KV C0G/NP0 1812 Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1034 | Buy Now |
DISTI #
791-1812N221J102CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 MLCC NPO 220 pF, +/- 5% 1K V T&R MH RoHS: Compliant | 0 |
|
$0.0840 / $0.3900 | Order Now |
|
Future Electronics | Cap Ceramic 220pF 1000V C0G 5% Pad SMD 1812 125C T/R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0639 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure1812 Capacitance220pF Tolerance5% Voltage Rating1KV Temperature CoefficientMaterialC0GNP0 | 150 |
|
$0.0847 / $0.2501 | Buy Now |
Part Details for 1812N221J102CT
1812N221J102CT CAD Models
1812N221J102CT Part Data Attributes
|
1812N221J102CT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
1812N221J102CT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | Walsin Technology Corporation | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812N221J102CT
This table gives cross-reference parts and alternative options found for 1812N221J102CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812N221J102CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH43N221J102CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 1812N221J102CT vs SH43N221J102CT |
SH43N221J102CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | 1812N221J102CT vs SH43N221J102CG |
HC1812CG221J102 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 1812, CHIP | MERITEK Electronics Corporation | 1812N221J102CT vs HC1812CG221J102 |
1812N221J102CG | CAPACITOR, CERAMIC | Walsin Technology Corporation | 1812N221J102CT vs 1812N221J102CG |