Part Details for 1812N471K102NT by Knowles Corporation
Overview of 1812N471K102NT by Knowles Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812N471K102NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
767-1812N471K102NT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 470pF 1000V 10% RoHS: Compliant | 0 |
|
$0.6310 / $1.7200 | Order Now |