Part Details for 1812SA102JAT1A by Kyocera AVX Components
Overview of 1812SA102JAT1A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 1812SA102JAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J2812
|
Newark | Capacitor Ceramic 1000Pf 1500V, C0G, 5%, 1812, Full Reel, Capacitance:1000Pf, Voltage(Dc):1.5Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 5%, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 1812SA102JAT1A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5110 / $0.6920 | Buy Now |
DISTI #
1812SA102JAT1A-ND
|
DigiKey | CAP CER 1000PF 1.5KV NP0 1812 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6724 | Buy Now |
DISTI #
1812SA102JAT1A
|
Avnet Americas | Cap Ceramic 0.001uF 1500V C0G 5% SMD 1812 125°C T/R - Tape and Reel (Alt: 1812SA102JAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5837 / $0.6682 | Buy Now |
DISTI #
581-1812SA102JAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5KV 1000pF C0G 1812 5% Tol HV RoHS: Compliant | 210 |
|
$0.5680 / $1.4700 | Buy Now |
|
Future Electronics | 1812 1 nF 1500 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4930 | Buy Now |
Part Details for 1812SA102JAT1A
1812SA102JAT1A CAD Models
1812SA102JAT1A Part Data Attributes
|
1812SA102JAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812SA102JAT1A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 1500V, C0G, -/+30ppm/Cel TC, 0.001uF, 1812
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2098 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |