Part Details for 1812SC103KAT1A by Kyocera AVX Components
Overview of 1812SC103KAT1A by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for 1812SC103KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M1562
|
Newark | Ceramic Capacitor 0.01Uf 1500V, X7R, 10%, 1812, Capacitance:0.01Μf, Voltage(Dc):1.5Kv, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.58Mm Rohs Compliant: Yes |Kyocera Avx 1812SC103KAT1A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5210 | Buy Now |
DISTI #
478-4735-1-ND
|
DigiKey | CAP CER 10000PF 1.5KV X7R 1812 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7875 In Stock |
|
$0.3152 / $1.0600 | Buy Now |
DISTI #
1812SC103KAT1A
|
Avnet Americas | Cap Ceramic 0.01uF 1500V X7R 10% SMD 1812 125°C T/R - Tape and Reel (Alt: 1812SC103KAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 2000 |
|
$0.1311 / $0.1428 | Buy Now |
DISTI #
1812SC103KAT1A
|
Avnet Americas | Cap Ceramic 0.01uF 1500V X7R 10% SMD 1812 125°C T/R - Tape and Reel (Alt: 1812SC103KAT1A) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1311 / $0.1428 | Buy Now |
DISTI #
581-1812SC103KAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.01uF X7R 1812 10% RoHS: Compliant | 4879 |
|
$0.3150 / $1.0000 | Buy Now |
DISTI #
V36:1790_07470964
|
Arrow Electronics | Cap Ceramic 0.01uF 1500V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Date Code: 2313 | Americas - 49000 |
|
$0.3010 / $0.3750 | Buy Now |
DISTI #
V72:2272_07470964
|
Arrow Electronics | Cap Ceramic 0.01uF 1500V X7R 10% Pad SMD 1812 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2417 Container: Cut Strips | Americas - 1689 |
|
$0.1645 | Buy Now |
DISTI #
70001491
|
RS | Capacitor, Ceramic, Cap 0.01 uF, Tol 10%, Vol-Rtg 1500 VDC, SMT, 1812, X7R | AVX 1812SC103KAT1A RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3810 / $0.3920 | RFQ |
DISTI #
70002322
|
RS | Capacitor, Ceramic, Cap 0.01uF, Tol 10%, SMT, Vol-Rtg 1500V, High Voltage, TR | AVX 1812SC103KAT1A RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3910 / $0.4120 | RFQ |
|
Bristol Electronics | 291 |
|
RFQ |
Part Details for 1812SC103KAT1A
1812SC103KAT1A CAD Models
1812SC103KAT1A Part Data Attributes:
|
1812SC103KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812SC103KAT1A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 1500V, ±10%, X7R, 1812 (4532 mm), 0.100"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.794 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 1500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |