Part Details for 1812Y0160121KFR by Syfer Technology
Overview of 1812Y0160121KFR by Syfer Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1812Y0160121KFR
1812Y0160121KFR CAD Models
1812Y0160121KFR Part Data Attributes
|
1812Y0160121KFR
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1812Y0160121KFR
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | IECQ-CECC | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 1812Y0160121KFR
This table gives cross-reference parts and alternative options found for 1812Y0160121KFR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y0160121KFR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812Y0160121KFR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812Y0160121KFR vs 1812Y0160121KFR |
1812A0160121KFT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y0160121KFR vs 1812A0160121KFT |
1812Y0160121KFT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812Y0160121KFR vs 1812Y0160121KFT |
1812Y0160121KFT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | 1812Y0160121KFR vs 1812Y0160121KFT |
1812J0160121KFT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812Y0160121KFR vs 1812J0160121KFT |
1812H0160121KFR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y0160121KFR vs 1812H0160121KFR |
1812F0160121KFT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812Y0160121KFR vs 1812F0160121KFT |
1812M121K160BT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812Y0160121KFR vs 1812M121K160BT |
1812F0160121KFR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812Y0160121KFR vs 1812F0160121KFR |
1812J0160121KFT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00012uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | 1812Y0160121KFR vs 1812J0160121KFT |