Part Details for 1812Y2000184KET by Syfer Technology
Overview of 1812Y2000184KET by Syfer Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812Y2000184KET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1812Y2000184KET-ND
|
DigiKey | CAP CER 0.18UF 200V X7R 1812 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3181 | Buy Now |
Part Details for 1812Y2000184KET
1812Y2000184KET CAD Models
1812Y2000184KET Part Data Attributes
|
1812Y2000184KET
Syfer Technology
Buy Now
Datasheet
|
Compare Parts:
1812Y2000184KET
Syfer Technology
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYFER TECHNOLOGY LTD | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.18 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 3.2 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812Y2000184KET
This table gives cross-reference parts and alternative options found for 1812Y2000184KET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812Y2000184KET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMC-200/184KX1812TFF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Tecate Group | 1812Y2000184KET vs CMC-200/184KX1812TFF |
1812Y2000184KEB | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 1812Y2000184KET vs 1812Y2000184KEB |
1812A2000184KXRS02A | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | Knowles Capacitors | 1812Y2000184KET vs 1812A2000184KXRS02A |
CMC-200/184KX1812WF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Tecate Group | 1812Y2000184KET vs CMC-200/184KX1812WF |
CMC-200/184KX1812WFF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Tecate Group | 1812Y2000184KET vs CMC-200/184KX1812WFF |
CMC-200/184KX1812TF | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP | Tecate Group | 1812Y2000184KET vs CMC-200/184KX1812TF |
1812A2000184KXBS02A5 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | Knowles Capacitors | 1812Y2000184KET vs 1812A2000184KXBS02A5 |
1812Y2000184KER | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.18uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Syfer Technology | 1812Y2000184KET vs 1812Y2000184KER |
1812F2000184KXTS02A5 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | Knowles Capacitors | 1812Y2000184KET vs 1812F2000184KXTS02A5 |
1812H2000184KXBS02A | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.18uF, 1812, | Knowles Capacitors | 1812Y2000184KET vs 1812H2000184KXBS02A |