Part Details for 1812Y6300104KZT by Knowles Capacitors
Overview of 1812Y6300104KZT by Knowles Capacitors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812Y6300104KZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1812Y6300104KZT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 630V 10% 1812 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$1.2800 / $3.1800 | Buy Now |