Part Details for 1812YC106KAT2A by Kyocera AVX Components
Overview of 1812YC106KAT2A by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812YC106KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60R6421
|
Newark | Capacitor Ceramic, 10Uf, 16V, X7R, 10%, 1812, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.58Mm Rohs Compliant: Yes |Kyocera Avx 1812YC106KAT2A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1800 | Buy Now |
DISTI #
57H7266
|
Newark | Ceramic Capacitor, 10Uf, 16V, X7R, 10%, 1812, Full Reel, Capacitance:10Μf, Voltage(Dc):16V, Capacitor Case/Package:1812 [4532 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Width:3.2Mmrohs Compliant: Yes |Kyocera Avx 1812YC106KAT2A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6980 / $0.9380 | Buy Now |
DISTI #
478-KGM43JR71C106KVCT-ND
|
DigiKey | CAP CER 10UF 16V X7R 1812 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1209 In Stock |
|
$0.4202 / $1.2500 | Buy Now |
DISTI #
581-1812YC106KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM43JR71C106KV 16V 10uF X7R 1812 10% RoHS: Compliant | 918 |
|
$0.4200 / $1.1100 | Buy Now |
|
Future Electronics | 1812 10 uF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.3850 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 15 |
|
$0.7313 | Buy Now |
|
Quest Components | 12 |
|
$0.7800 / $0.9750 | Buy Now | |
DISTI #
1812YC106KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM43JR71C106KV 16V 10uF X7R 1812 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 11500 In Stock |
|
$0.6820 / $0.7240 | Buy Now |
DISTI #
1812YC106KAT2A
|
TME | Capacitor: ceramic, MLCC, 10uF, 16V, X7R, ±10%, SMD, 1812 Min Qty: 500 | 0 |
|
$0.6800 | RFQ |
DISTI #
KGM43JR71C106KV
|
Avnet Abacus | Multilayer Ceramic Capacitor, 10 uF, 16 V, � 10%, X7R, 1812 [4532 Metric] - Tape and Reel (Alt: KGM43JR71C106KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 1812YC106KAT2A
1812YC106KAT2A CAD Models
1812YC106KAT2A Part Data Attributes:
|
1812YC106KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812YC106KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 10uF, 16V, ±10%, X7R, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812YC106KAT2A
This table gives cross-reference parts and alternative options found for 1812YC106KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812YC106KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812YC106KA79A | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812YC106KAT2A vs 1812YC106KA79A |
KGM43JR71C106KV | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 1812, CHIP | Kyocera AVX Components | 1812YC106KAT2A vs KGM43JR71C106KV |