Part Details for 1812ZA104FAT2A by Kyocera AVX Components
Overview of 1812ZA104FAT2A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812ZA104FAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1812ZA104FAT2A
|
Avnet Americas | Cap Ceramic 0.1uF 10V C0G 1% SMD 1812 125°C T/R - Tape and Reel (Alt: 1812ZA104FAT2A) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
RFQ |
Part Details for 1812ZA104FAT2A
1812ZA104FAT2A CAD Models
1812ZA104FAT2A Part Data Attributes
|
1812ZA104FAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812ZA104FAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 10V, ±1%, C0G/NP0, 1812 (4532 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 1812 | |
Reach Compliance Code | unknown |