Part Details for 1812ZD226MAT2A by Kyocera AVX Components
Overview of 1812ZD226MAT2A by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1812ZD226MAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM43JR51A226MVCT-ND
|
DigiKey | CAP CER 22UF 10V X5R 1812 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
500 In Stock |
|
$1.4446 / $3.4400 | Buy Now |
DISTI #
1812ZD226MAT2A
|
Avnet Americas | Cap Ceramic 22uF 10V X5R 20% SMD 1812 85°C T/R - Tape and Reel (Alt: 1812ZD226MAT2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3344 / $0.3828 | Buy Now |
DISTI #
581-1812ZD226MAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43JR51A226MV NEW GLOBAL PN 10V 22uF X5R 1812 20% RoHS: Compliant | 497 |
|
$0.5040 / $1.0100 | Buy Now |
|
Future Electronics | 1812 22 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.5000 / $0.5400 | Buy Now |
|
Bristol Electronics | 569 |
|
RFQ | ||
|
Quest Components | 306 |
|
$0.6000 / $1.5000 | Buy Now | |
|
Quest Components | 720 |
|
$1.6682 / $3.0330 | Buy Now | |
DISTI #
1812ZD226MAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM43JR51A226MV NEW GLOBAL PN 10V 22uF X5R 1812 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4920 / $0.5990 | Buy Now |
Part Details for 1812ZD226MAT2A
1812ZD226MAT2A CAD Models
1812ZD226MAT2A Part Data Attributes
|
1812ZD226MAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1812ZD226MAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 22uF, 10V, ±20%, X5R, 1812 (4532 mm), Sn/NiBar, -55º ~ +85ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1812 | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 14 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812ZD226MAT2A
This table gives cross-reference parts and alternative options found for 1812ZD226MAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812ZD226MAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC1812X5R226M10TRPLP3KF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | 1812ZD226MAT2A vs NMC1812X5R226M10TRPLP3KF |
NMC1812X5R226M10TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | NIC Components Corp | 1812ZD226MAT2A vs NMC1812X5R226M10TRPLPF |