Part Details for 182-009-112-161 by NorComp
Overview of 182-009-112-161 by NorComp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 182-009-112-161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONNECTOR, DB9, MALE, 0.318", RIGHT ANGLE, METAL SHELL | 3 |
|
$1.3593 / $1.4775 | Buy Now |
|
Quest Components | CONNECTOR, DB9, MALE, 0.318", RIGHT ANGLE, METAL SHELL | 64 |
|
$2.5000 / $3.7500 | Buy Now |
Part Details for 182-009-112-161
182-009-112-161 CAD Models
182-009-112-161 Part Data Attributes
|
182-009-112-161
NorComp
Buy Now
Datasheet
|
Compare Parts:
182-009-112-161
NorComp
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 182-009-112-161
This table gives cross-reference parts and alternative options found for 182-009-112-161. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 182-009-112-161, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
777DFEH09PA4VF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | 182-009-112-161 vs 777DFEH09PA4VF |
7-167455-2 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 182-009-112-161 vs 7-167455-2 |
747904-7 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 182-009-112-161 vs 747904-7 |
117DFEH09PA4-VFM | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 182-009-112-161 vs 117DFEH09PA4-VFM |
117DFEH09P1APN-VF2 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Amphenol Corporation | 182-009-112-161 vs 117DFEH09P1APN-VF2 |
DEL09P064CXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 182-009-112-161 vs DEL09P064CXLF |
DEM09P332HXLF | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 182-009-112-161 vs DEM09P332HXLF |
DEML09P667CXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol Communications Solutions | 182-009-112-161 vs DEML09P667CXLF |
09651277803 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | HARTING Technology Group | 182-009-112-161 vs 09651277803 |
DEMO09P632GTXLF | D Subminiature Connector, 9 Contact(s), Male, Wire Wrap Terminal, LEAD FREE | Amphenol FCi | 182-009-112-161 vs DEMO09P632GTXLF |