Part Details for 182-009-112-561 by NorComp
Overview of 182-009-112-561 by NorComp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 182-009-112-561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Quest Components | 56 |
|
$80.0000 / $100.0000 | Buy Now |
Part Details for 182-009-112-561
182-009-112-561 CAD Models
182-009-112-561 Part Data Attributes
|
182-009-112-561
NorComp
Buy Now
Datasheet
|
Compare Parts:
182-009-112-561
NorComp
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 182-009-112-561
This table gives cross-reference parts and alternative options found for 182-009-112-561. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 182-009-112-561, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
023166 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 182-009-112-561 vs 023166 |
023322 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 182-009-112-561 vs 023322 |
023299 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 182-009-112-561 vs 023299 |
4-167671-1 | 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE's AMP | 182-009-112-561 vs 4-167671-1 |
167548 | CONNECTOR, 9 CONTACT(S), MALE, D SUBMINIATURE CONNECTOR, SOLDER, PLUG | TE Connectivity | 182-009-112-561 vs 167548 |
09651295700 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | HARTING Technology Group | 182-009-112-561 vs 09651295700 |
023289 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 182-009-112-561 vs 023289 |
09661636810 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal | HARTING Technology Group | 182-009-112-561 vs 09661636810 |
023181 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, | Provertha Connectors Cables & Solutions GmbH | 182-009-112-561 vs 023181 |
1688382 | D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Phoenix Contact | 182-009-112-561 vs 1688382 |