Part Details for 182-009-113R531 by NorComp
Overview of 182-009-113R531 by NorComp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 182-009-113R531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5591
|
Newark | D Sub Connector, Plug, 9Pos, No. Of Contacts:9Contacts, Gender:Plug, Contact Termination Type:Through Hole, D Sub Shell Size:De, Product Range:182 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Norcomp 182-009-113R531 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 600 |
|
$1.4100 / $2.5400 | Buy Now |
DISTI #
182-09ME-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
3575 In Stock |
|
$1.1595 / $2.2400 | Buy Now |
DISTI #
636-182-009-113R531
|
Mouser Electronics | D-Sub Standard Connectors 9P MALE RIGHT ANGLE .318" FOOTPRINT RoHS: Compliant | 1166 |
|
$1.1000 / $2.2000 | Buy Now |
|
Future Electronics | 182 Series 9 Position Male Termination Gold Flash Plated D-Subminiature RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 230Tray |
|
$1.3000 / $1.4800 | Buy Now |
DISTI #
TEX182-009-113R531
|
Heilind Electronics | CONN D-SUB PLUG 9POS R/A SLDR | Americas - 6748 in Stock |
|
$1.5410 / $2.0000 | Buy Now |
|
Onlinecomponents.com | Male .318" Footprint D-Sub 9 Position Right Angle Vertical Solder RoHS: Compliant |
785 In Stock |
|
$1.2100 / $1.4800 | Buy Now |
DISTI #
66772184
|
Verical | Conn D-Subminiature M 9 POS 1.38mm Solder RA Thru-Hole 9 Terminal 1 Port Min Qty: 90 Package Multiple: 90 Date Code: 2002 | Americas - 720 |
|
$1.4920 / $1.9603 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 10 |
|
$2.2500 / $3.0000 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 540 |
|
$1.0500 / $3.0000 | Buy Now |
|
Quest Components | CONNECTOR, DB9, FEMALE, RIGHT ANGLE, 0.318", METAL SHELL | 1 |
|
$2.1563 | Buy Now |
Part Details for 182-009-113R531
182-009-113R531 CAD Models
182-009-113R531 Part Data Attributes:
|
182-009-113R531
NorComp
Buy Now
Datasheet
|
Compare Parts:
182-009-113R531
NorComp
D Subminiature Connector, 9 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.494 inch | |
Body Depth | 0.49 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1414VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 182-009-113R531
This table gives cross-reference parts and alternative options found for 182-009-113R531. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 182-009-113R531, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
182-009-113R531 | D Type Connector, 9 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | EDAC Inc | 182-009-113R531 vs 182-009-113R531 |