Part Details for 182-009-213R181 by NorComp
Overview of 182-009-213R181 by NorComp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 182-009-213R181
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5594
|
Newark | D Sub Connector, Receptacle, 9Pos, No. Of Contacts:9Contacts, Gender:Receptacle, Contact Termination Type:Through Hole, D Sub Shell Size:De, Product Range:182 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Norcomp 182-009-213R181 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 566 |
|
$1.2400 | Buy Now |
DISTI #
182-809FE-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
361 In Stock |
|
$1.4317 / $2.6500 | Buy Now |
DISTI #
636-182-009-213R181
|
Mouser Electronics | D-Sub Standard Connectors 9P Fem R/A ground strap 4-40 standoffs RoHS: Compliant | 751 |
|
$1.4100 / $2.6500 | Buy Now |
|
Future Electronics | 182 Series 9 Contact Economy Female Right Angle PC Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 90 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$1.6100 / $1.7300 | Buy Now |
|
Onlinecomponents.com | Female .318" Footprint D-Sub 9 Position Right Angle Dip Solder RoHS: Compliant | 0 |
|
$1.3800 / $1.8500 | Buy Now |
DISTI #
53414595
|
Verical | Conn D-Subminiature F 9 POS 1.38mm Solder RA Thru-Hole 9 Terminal 1 Port Min Qty: 41 Package Multiple: 1 | Americas - 566 |
|
$1.6382 / $1.8689 | Buy Now |
|
Bristol Electronics | 29 |
|
RFQ | ||
|
Quest Components | 9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER | 12 |
|
$1.6088 / $3.2175 | Buy Now |
Part Details for 182-009-213R181
182-009-213R181 CAD Models
182-009-213R181 Part Data Attributes
|
182-009-213R181
NorComp
Buy Now
Datasheet
|
Compare Parts:
182-009-213R181
NorComp
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |