-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W2486
|
Newark | D Sub Connector, Right Angle, 182 Series, De, Receptacle, 9, Steel, Through Hole Rohs Compliant: Yes |Norcomp 182-009-213R561 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 544 |
|
$2.2300 / $3.8100 | Buy Now |
DISTI #
182-109FE-ND
|
DigiKey | CONN D-SUB RCPT 9POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
4531 In Stock |
|
$1.4317 / $2.6500 | Buy Now |
DISTI #
636-182-009-213R561
|
Mouser Electronics | D-Sub Standard Connectors 9P Fem R/A Bdlk 4-40 Screw Locks RoHS: Compliant | 1553 |
|
$1.4300 / $2.5600 | Buy Now |
|
Future Electronics | 182 Series 9 Position Right Angle Socket Board Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 540Tray |
|
$1.6100 / $1.8200 | Buy Now |
|
Future Electronics | 182 Series 9 Position Right Angle Socket Board Mount D-Sub Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$1.4900 / $1.6900 | Buy Now |
|
Onlinecomponents.com | Female .318" Footprint D-Sub 9 Position Right Angle Vertical Solder RoHS: Compliant |
540 In Stock |
|
$1.5900 / $2.8500 | Buy Now |
DISTI #
79000798
|
Verical | Conn D-Subminiature F 9 POS 1.38mm Solder RA Thru-Hole 9 Terminal 1 Port Min Qty: 20 Package Multiple: 10 Date Code: 2313 | Americas - 540 |
|
$2.1455 / $3.7748 | Buy Now |
DISTI #
78978956
|
Verical | Conn D-Subminiature F 9 POS 1.38mm Solder RA Thru-Hole 9 Terminal 1 Port Min Qty: 90 Package Multiple: 90 Date Code: 2313 | Americas - 270 |
|
$2.4094 | Buy Now |
|
Bristol Electronics | 70 |
|
RFQ | ||
|
Quest Components | D SUBMINIATURE CONNECTOR, 9 CONTACT(S), FEMALE, SOLDER TERMINAL | 3 |
|
$3.0000 / $4.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
182-009-213R561
NorComp
Buy Now
Datasheet
|
Compare Parts:
182-009-213R561
NorComp
D Subminiature Connector, 9 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.494 inch | |
Body Depth | 0.49 inch | |
Body Length | 1.213 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .120 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Power) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |