-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W2488
|
Newark | D Sub Connector, Right Angle, 182 Series, Da, Plug, 15, Steel, Through Hole Rohs Compliant: Yes |Norcomp 182-015-113R531 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 290 |
|
$1.6000 / $3.0500 | Buy Now |
DISTI #
182-15ME-ND
|
DigiKey | CONN D-SUB PLUG 15POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
3165 In Stock |
|
$1.3081 / $3.0900 | Buy Now |
DISTI #
636-182-015-113R531
|
Mouser Electronics | D-Sub Standard Connectors 15P MALE RIGHT ANGLE .318" FOOTPRINT RoHS: Compliant | 829 |
|
$1.3000 / $2.9500 | Buy Now |
|
Future Electronics | 15 Position 2 Row Male Right Angle D-Sub Standard Connector RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 70 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$1.4700 / $1.5900 | Buy Now |
DISTI #
TEX182-015-113R531
|
Heilind Electronics | Americas - 523 in Stock1522 On Order |
|
$1.6000 / $2.0426 | Buy Now | |
|
Onlinecomponents.com | Male .318" Footprint D-Sub 15 Position Right Angle Vertical Solder RoHS: Compliant |
547 In Stock |
|
$1.2800 / $1.8000 | Buy Now |
DISTI #
TEX182-015-113R531
|
Interstate Connecting Components | 122355 On Order |
|
$1.6000 / $2.0426 | Buy Now | |
|
Master Electronics | Male .318" Footprint D-Sub 15 Position Right Angle Vertical Solder RoHS: Compliant |
547 In Stock |
|
$1.2800 / $1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
182-015-113R531
NorComp
Buy Now
Datasheet
|
Compare Parts:
182-015-113R531
NorComp
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 182-015-113R531. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 182-015-113R531, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15P33E4GV00 | D Subminiature Connector, 15 Contact(s), Male, 0.108 inch Pitch, Solder Terminal, #4-40, Receptacle | Amphenol FCi | 182-015-113R531 vs D15P33E4GV00 |
SPC15347 | D Type Connector, 15 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Plug | SPC Multicomp | 182-015-113R531 vs SPC15347 |
L777SDA15POL2 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 182-015-113R531 vs L777SDA15POL2 |
SPC15402 | D Type Connector, 15 Contact(s), Male, 0.09 inch Pitch, Solder Terminal, Hole .112-.124, Plug | SPC Multicomp | 182-015-113R531 vs SPC15402 |
5504F1-15P-02-03-F1 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | SPC Multicomp | 182-015-113R531 vs 5504F1-15P-02-03-F1 |