-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y5609
|
Newark | D Sub Connector, Receptacle, 15Pos, No. Of Contacts:15Contacts, Gender:Receptacle, Contact Termination Type:Through Hole, D Sub Shell Size:Da, Product Range:182 Series, Connector Body Material:Steel Body, Contact Material:Brass Rohs Compliant: Yes |Norcomp 182-015-213R181 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$1.6300 / $3.3700 | Buy Now |
DISTI #
182-815FE-ND
|
DigiKey | CONN D-SUB RCPT 15POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6122 / $3.7900 | Buy Now |
DISTI #
636-182-015-213R181
|
Mouser Electronics | D-Sub Standard Connectors 15P Fem R/A ground strap 4-40 standoffs RoHS: Compliant | 877 |
|
$1.6300 / $3.4100 | Buy Now |
|
Future Electronics | CONN DB15 FEMAL .318" R/A NICKEL RoHS: Compliant pbFree: Yes Min Qty: 560 Package Multiple: 70 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.8500 / $2.0100 | Buy Now |
|
Onlinecomponents.com | Female .318" Footprint D-Sub 15 Position Right Angle Dip Solder RoHS: Compliant | 0 |
|
$1.6000 / $2.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
182-015-213R181
NorComp
Buy Now
Datasheet
|
Compare Parts:
182-015-213R181
NorComp
D Subminiature Connector, 15 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |