Part Details for 182-025-113R171 by NorComp
Overview of 182-025-113R171 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 182-025-113R171
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W2493
|
Newark | Standard D Sub Connector, Right Angle, 182 Series, Db, Plug, 25, Steel Body, Through Hole Rohs Compliant: Yes |Norcomp 182-025-113R171 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 414 |
|
$1.9700 / $3.7600 | Buy Now |
DISTI #
182-925ME-ND
|
DigiKey | CONN D-SUB PLUG 25POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
578 In Stock |
|
$1.6498 / $3.0600 | Buy Now |
DISTI #
636-182-025-113R171
|
Mouser Electronics | D-Sub Standard Connectors 25P Male R/A ground straps 4-40 inserts RoHS: Compliant | 701 |
|
$1.5700 / $3.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 50 | 0 |
|
$1.9000 | Buy Now |
|
Onlinecomponents.com | Male .318" Footprint D-Sub 25 Position Right Angle Dip Solder RoHS: Compliant | 0 |
|
$1.8200 / $2.6600 | Buy Now |
|
Bristol Electronics | 270 |
|
RFQ | ||
|
Quest Components | 41 |
|
$3.0000 / $4.5000 | Buy Now |
Part Details for 182-025-113R171
182-025-113R171 CAD Models
182-025-113R171 Part Data Attributes:
|
182-025-113R171
NorComp
Buy Now
Datasheet
|
Compare Parts:
182-025-113R171
NorComp
D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | NorComp | |
Body Breadth | 0.496 inch | |
Body Depth | 0.49 inch | |
Body Length | 2.087 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE9T | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.11 inch | |
Mating Contact Row Spacing | 0.11 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | INSERT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Rated Current (Signal) | 5 A | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 182-025-113R171
This table gives cross-reference parts and alternative options found for 182-025-113R171. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 182-025-113R171, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17HTN-B-P-4F-1-C-O | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | 182-025-113R171 vs 17HTN-B-P-4F-1-C-O |
627-M25-323-LT6 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 182-025-113R171 vs 627-M25-323-LT6 |
627-M25-223-GN1 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, Plug, | EDAC Inc | 182-025-113R171 vs 627-M25-223-GN1 |
617-J-025-P-AJ-0-20 | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | 182-025-113R171 vs 617-J-025-P-AJ-0-20 |
627-M25-220-BN3 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40 Unc, Plug, | EDAC Inc | 182-025-113R171 vs 627-M25-220-BN3 |
627-025-381-257 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 182-025-113R171 vs 627-025-381-257 |
PDI-25S-Z | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle | Power Dynamics Inc | 182-025-113R171 vs PDI-25S-Z |
617-U-025-P-CF-4-20-E | D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Receptacle, | Amphenol Corporation | 182-025-113R171 vs 617-U-025-P-CF-4-20-E |
627-025-261-277 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 182-025-113R171 vs 627-025-261-277 |
627-025-622-049 | D Subminiature Connector, 25 Contact(s), Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | EDAC Inc | 182-025-113R171 vs 627-025-622-049 |