-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
182-837FE-ND
|
DigiKey | CONN D-SUB RCPT 37POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
431 In Stock |
|
$2.6315 / $4.8700 | Buy Now |
DISTI #
636-182-037-213R181
|
Mouser Electronics | D-Sub Standard Connectors 37P Fem R/A ground strap 4-40 standoffs RoHS: Compliant | 486 |
|
$2.6300 / $4.8700 | Buy Now |
|
Future Electronics | D Sub Connector, Receptacle, 37Pos RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 40 Lead time: 16 Weeks Container: Box | 0Box |
|
$2.9300 / $3.1900 | Buy Now |
|
Onlinecomponents.com | Female .318" Footprint D-Sub 37 Position Right Angle Dip Solder RoHS: Compliant | 0 |
|
$2.5000 / $3.6000 | Buy Now |
|
Quest Components | 1 |
|
$5.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
182-037-213R181
NorComp
Buy Now
Datasheet
|
Compare Parts:
182-037-213R181
NorComp
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |