Part Details for 182-037-213R561 by NorComp
Overview of 182-037-213R561 by NorComp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 182-037-213R561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
182-037-213R561-ND
|
DigiKey | CONN D-SUB RCPT 37POS R/A SLDR Min Qty: 520 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.4684 | Buy Now |
DISTI #
636-182-037-213R561
|
Mouser Electronics | D-Sub Standard Connectors 37P Fem R/A Bdlk 4-40 Screw Locks RoHS: Compliant | 600 |
|
$3.0900 / $5.0500 | Buy Now |
|
Future Electronics | 37 Position D-Sub Receptacle, Female Sockets Connector RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 40 Container: Tray | 0Tray |
|
$3.1600 / $3.4400 | Buy Now |
|
Onlinecomponents.com | Female .318" Footprint D-Sub 37 Position Right Angle Dip Solder RoHS: Compliant | 0 |
|
$2.6400 / $5.5400 | Buy Now |
Part Details for 182-037-213R561
182-037-213R561 CAD Models
182-037-213R561 Part Data Attributes
|
182-037-213R561
NorComp
Buy Now
Datasheet
|
Compare Parts:
182-037-213R561
NorComp
D Subminiature Connector, 37 Contact(s), Female, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NorComp | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 4/C | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
UL Flammability Code | 94V-0 |