Part Details for 1825096-6 by TE Connectivity
Overview of 1825096-6 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825096-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-1825096-6-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 18 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
236 In Stock |
|
$3.8200 / $3.9700 | Buy Now |
DISTI #
1825096-6-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 18 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | TPA11CGRA604 RoHS: Compliant |
236 Partner Stock |
|
$3.5700 / $4.8800 | Buy Now |
DISTI #
18250966-TEC
|
TME | 1825096-6 Min Qty: 10 | 236 |
|
$3.7685 / $4.3531 | Buy Now |
DISTI #
1825096-6
|
Avnet Abacus | Switch Push Button OFF-MOM SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pin Through Hole Bulk (Alt: 1825096-6) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S757103341702
|
Chip1Stop | Switch Push Button OFF Mom SPST Round Plunger 20VAC 20VDC 0.4VA Momentary Contact PC Pins Thru-Hole Loose RoHS: Compliant | 236 |
|
$4.0200 / $4.2100 | Buy Now |
|
Master Electronics | TPA11CGRA604 RoHS: Compliant |
236 Partner Stock |
|
$3.5700 / $4.8800 | Buy Now |
Part Details for 1825096-6
1825096-6 CAD Models
1825096-6 Part Data Attributes
|
1825096-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825096-6
TE Connectivity
PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Type | ROUND/EXTENDED TYPE | |
Body Breadth | 8.13 mm | |
Body Height | 5.74 mm | |
Body Length or Diameter | 8.33 mm | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.02 A | |
Contact Current(DC)-Max | 0.02 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 100000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | Gold (Au) | |
Termination Type | SOLDER |
Alternate Parts for 1825096-6
This table gives cross-reference parts and alternative options found for 1825096-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825096-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP11SD1V31BE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 1825096-6 vs EP11SD1V31BE |
EP11FPD1V31SE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 1825096-6 vs EP11FPD1V31SE |
TP33W088000 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.02A, 20VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | APEM Inc | 1825096-6 vs TP33W088000 |
EP11S2D1SAPE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, SURFACE MOUNT-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1825096-6 vs EP11S2D1SAPE |
TP33WW13050 | Pushbutton Switch, SPST, Momentary, 0.5A, 48VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | 1825096-6 vs TP33WW13050 |
EP11SD1AGE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1825096-6 vs EP11SD1AGE |
TP33W003025 | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | 1825096-6 vs TP33W003025 |
TSPD11CGRA6 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | 1825096-6 vs TSPD11CGRA6 |
EP11FPD1AV3SE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1825096-6 vs EP11FPD1AV3SE |
TP33WW03018 | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-right Angle | APEM Inc | 1825096-6 vs TP33WW03018 |