Part Details for 18252C104KAT2A by Kyocera AVX Components
Overview of 18252C104KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18252C104KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM44CR72D104KVCT-ND
|
DigiKey | CAP CER 0.1UF 200V X7R 1825 Min Qty: 1 Lead time: 14 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
1000 In Stock |
|
$0.7380 / $1.9700 | Buy Now |
DISTI #
18252C104KAT2A
|
Avnet Americas | - Tape and Reel (Alt: 18252C104KAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 18000 |
|
$0.2449 / $0.2666 | Buy Now |
DISTI #
581-18252C104KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM44CR72D104KV 200V .1uF X7R 1825 10% Tol RoHS: Compliant | 970 |
|
$0.7090 / $1.9400 | Buy Now |
|
Future Electronics | 1825 100 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7150 / $0.7500 | Buy Now |
|
Quest Components | CAP,CERAMIC CHIP,.1UF,200VDC,10%,X7R,SMD,1825-CASE | 1129 |
|
$0.6116 / $1.3295 | Buy Now |
DISTI #
18252C104KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM44CR72D104KV 200V .1uF X7R 1825 10% Tol RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 7000 In Stock |
|
$0.6020 / $0.6140 | Buy Now |
DISTI #
18252C104KAT2A
|
Avnet Americas | - Tape and Reel (Alt: 18252C104KAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 18000 |
|
$0.2449 / $0.2666 | Buy Now |
DISTI #
18252C104KAT2A
|
Avnet Americas | - Tape and Reel (Alt: 18252C104KAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 18000 |
|
$0.2449 / $0.2666 | Buy Now |
Part Details for 18252C104KAT2A
18252C104KAT2A CAD Models
18252C104KAT2A Part Data Attributes
|
18252C104KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18252C104KAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 200V, ±10%, X7R, 1825 (4564 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1825 | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |