Part Details for 18255A153JAT1A by Kyocera AVX Components
Overview of 18255A153JAT1A by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18255A153JAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 1000 |
|
$0.4875 / $1.8750 | Buy Now |
|
Quest Components | 800 |
|
$0.6500 / $2.5000 | Buy Now |
Part Details for 18255A153JAT1A
18255A153JAT1A CAD Models
18255A153JAT1A Part Data Attributes:
|
18255A153JAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18255A153JAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for 18255A153JAT1A
This table gives cross-reference parts and alternative options found for 18255A153JAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18255A153JAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM43-4C0G153J050AB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825, CHIP | Murata Manufacturing Co Ltd | 18255A153JAT1A vs GRM43-4C0G153J050AB |
GMC45CG153J50NTTLF | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.015uF, SURFACE MOUNT, 1825, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | 18255A153JAT1A vs GMC45CG153J50NTTLF |
LD135A153JAX4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 18255A153JAT1A vs LD135A153JAX4A |
1825M153J500ET | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 18255A153JAT1A vs 1825M153J500ET |
GMC45CG153J50NEM | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.015uF, SURFACE MOUNT, 1825, CHIP | Cal-Chip Electronics | 18255A153JAT1A vs GMC45CG153J50NEM |
1825M153J500BT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 1825, CHIP | Knowles Capacitors | 18255A153JAT1A vs 1825M153J500BT |
GMC45CG153J50NTM | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.015uF, SURFACE MOUNT, 1825, CHIP | Cal-Chip Electronics | 18255A153JAT1A vs GMC45CG153J50NTM |