Part Details for 18255C474JAT2A by Kyocera AVX Components
Overview of 18255C474JAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18255C474JAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM44CR71H474JVTR-ND
|
DigiKey | CAP CER 0.47UF 50V X7R 1825 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9993 | Buy Now |
DISTI #
18255C474JAT2A
|
Avnet Americas | Cap Ceramic 0.47uF 50V X7R 5% SMD 1825 125°C Embossed T/R - Tape and Reel (Alt: 18255C474JAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0534 / $1.2058 | Buy Now |
DISTI #
581-18255C474JAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM44CR71H474JV 50V .47uF X7R 1825 5% Tol RoHS: Compliant | 416 |
|
$0.9090 / $2.3800 | Buy Now |
|
Future Electronics | 1825 470 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8900 / $0.9600 | Buy Now |
DISTI #
18255C474JAT2A
|
Avnet Americas | Cap Ceramic 0.47uF 50V X7R 5% SMD 1825 125°C Embossed T/R - Tape and Reel (Alt: 18255C474JAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0534 / $1.2058 | Buy Now |
DISTI #
18255C474JAT2A
|
Avnet Americas | Cap Ceramic 0.47uF 50V X7R 5% SMD 1825 125°C Embossed T/R - Tape and Reel (Alt: 18255C474JAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0534 / $1.2058 | Buy Now |
DISTI #
18255C474JAT2A
|
Avnet Asia | Cap Ceramic 0.47uF 50V X7R 5% SMD 1825 125°C Embossed T/R (Alt: 18255C474JAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | 4000 |
|
RFQ |
Part Details for 18255C474JAT2A
18255C474JAT2A CAD Models
18255C474JAT2A Part Data Attributes
|
18255C474JAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18255C474JAT2A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.47uF, 50V, ±5%, X7R, 1825 (4564 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Part Package Code | 1825 | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.29 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |