There are no models available for this part yet.
Overview of 18255E105ZAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Price & Stock for 18255E105ZAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30H1349
|
Newark | Std Mb Cmap - Fn/Tape/Reel, 7 Inch Paper Tape Rohs Compliant: Yes |Kyocera Avx 18255E105ZAT2A RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9250 / $1.2100 | Buy Now | |
DISTI #
18255E105ZAT2A-ND
|
DigiKey | CAP CER 1UF 50V Z5U 1825 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0022 | Buy Now | |
DISTI #
18255E105ZAT2A
|
Avnet Americas | Cap Ceramic 1uF 50V Z5U -20% to 80% SMD 1825 85°C Embossed T/R - Tape and Reel (Alt: 18255E105ZAT2A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.8935 | Buy Now | |
DISTI #
581-18255E105ZAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF Z5U 1825 .01 pF Tol A 581-18255C105MAT2A RoHS: Compliant | 0 |
|
$0.3280 / $1.0700 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8920 | Buy Now |
CAD Models for 18255E105ZAT2A by Kyocera AVX Components
Part Data Attributes for 18255E105ZAT2A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1825
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
10 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
80%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
1825
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
Z5U
|
Temperature Coefficient
|
-56/+22% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for 18255E105ZAT2A
This table gives cross-reference parts and alternative options found for 18255E105ZAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18255E105ZAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM43-4Z5U105Z050AB | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 1uF, SURFACE MOUNT, 1825, CHIP | Murata Manufacturing Co Ltd | 18255E105ZAT2A vs GRM43-4Z5U105Z050AB |
18255E105ZAT4A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 18255E105ZAT2A vs 18255E105ZAT4A |
VJ1825U105ZXAAR | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 1uF, SURFACE MOUNT, 1825, CHIP | Vishay Vitramon | 18255E105ZAT2A vs VJ1825U105ZXAAR |
18255E105ZAJ2A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 18255E105ZAT2A vs 18255E105ZAJ2A |
C1825C105Z5PAC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | KEMET Corporation | 18255E105ZAT2A vs C1825C105Z5PAC |