Part Details for 1825N390G102NTM by Knowles Capacitors
Overview of 1825N390G102NTM by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1825N390G102NTM
1825N390G102NTM CAD Models
1825N390G102NTM Part Data Attributes:
|
1825N390G102NTM
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
1825N390G102NTM
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 2% +Tol, 2% -Tol, C0G, -/+30ppm/Cel TC, 0.000039uF, 1825,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.03 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Multilayer | Yes | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1825 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 6.35 mm |