There are no models available for this part yet.
Overview of 1825AC103KAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for 1825AC103KAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
64W1625
|
Newark | R102 High Volt/T&r Rohs Compliant: Yes |Kyocera Avx 1825AC103KAT2A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5500 / $0.7140 | Buy Now | |
DISTI #
478-KGM44CR73A103KVTR-ND
|
DigiKey | CAP CER 10000PF 1KV X7R 1825 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6489 | Buy Now | |
DISTI #
KGM44CR73A103KV
|
Avnet Americas | - Tape and Reel (Alt: KGM44CR73A103KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KGM44CR73A103KV
|
Avnet Americas | - Tape and Reel (Alt: KGM44CR73A103KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5155 | Buy Now | |
DISTI #
581-1825AC103KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM44CR73A103KV NEW GLOBAL PN R102 HIGH A 581-KGM44CR73A103KV RoHS: Compliant | 0 |
|
$0.5400 / $0.5930 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5390 | Buy Now |
CAD Models for 1825AC103KAT2A by Kyocera AVX Components
Part Data Attributes for 1825AC103KAT2A by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1825
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.2 mm
|
JESD-609 Code
|
e3
|
Length
|
4.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Size Code
|
1825
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6.3 mm
|
Alternate Parts for 1825AC103KAT2A
This table gives cross-reference parts and alternative options found for 1825AC103KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825AC103KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1825Y103KBGAR5H | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, X7R, 0.01 uF, SURFACE MOUNT, 1825, CHIP, ROHS COMPLIANT | Vishay Vitramon | 1825AC103KAT2A vs VJ1825Y103KBGAR5H |
1825AC103KAZ2A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1825AC103KAT2A vs 1825AC103KAZ2A |
CHV1825N1K0103KXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1825, CHIP | Cal-Chip Electronics | 1825AC103KAT2A vs CHV1825N1K0103KXT |
1825AC103KA12A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825AC103KAT2A vs 1825AC103KA12A |
1825Y103KGXB | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1825, | SRT Micro Ceramique | 1825AC103KAT2A vs 1825Y103KGXB |
VJ1825Y103KBGAT4X | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 1000V, ±10%, X7R, 1825 (4564 mm), 0.086"T, -55º ~ +125ºC, 7" Reel/Plastic Tape | Vishay Vitramon | 1825AC103KAT2A vs VJ1825Y103KBGAT4X |
CHV1825X1K0103KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | 1825AC103KAT2A vs CHV1825X1K0103KXT |
1825AC103KA14A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825AC103KAT2A vs 1825AC103KA14A |
VJ1825Y103KBGAT4X | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1825, CHIP | Vishay Intertechnologies | 1825AC103KAT2A vs VJ1825Y103KBGAT4X |
1825AC103KAT1A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825AC103KAT2A vs 1825AC103KAT1A |