There are no models available for this part yet.
Overview of 1825AC333MAT1A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for 1825AC333MAT1A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
56J3522
|
Newark | Capacitor Ceramic 0.033Uf 1000V, X7R, 20%, 1825, Capacitance:0.033µf, Capacitance Tolerance:± 20%, Capacitor Application:High Voltage, Capacitor Case Style:1825 [4564 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smdrohs Compliant: Yes |Kyocera Avx 1825AC333MAT1A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6230 / $0.7390 | Buy Now | |
DISTI #
1825AC333MAT1A-ND
|
DigiKey | CAP CER 0.033UF 1KV X7R 1825 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6489 | Buy Now | |
DISTI #
1825AC333MAT1A
|
Avnet Americas | Cap Ceramic 0.033uF 1000V X7R 20% SMD 1825 125°C T/R - Tape and Reel (Alt: 1825AC333MAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5155 | Buy Now | |
DISTI #
581-1825AC333MAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1KV .033uF X7R 1825 20% Tol HV RoHS: Compliant | 0 |
|
$0.5400 / $1.6000 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5390 | Buy Now |
CAD Models for 1825AC333MAT1A by Kyocera AVX Components
Part Data Attributes for 1825AC333MAT1A by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1825
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.2098 mm
|
JESD-609 Code
|
e3
|
Length
|
4.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 Inch
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Size Code
|
1825
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6.3 mm
|
Alternate Parts for 1825AC333MAT1A
This table gives cross-reference parts and alternative options found for 1825AC333MAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825AC333MAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VJ1825Y333MFGAR4X | CAPACITOR, CERAMIC, MULTILAYER, 1000 V, X7R, 0.033 uF, SURFACE MOUNT, 1825, CHIP, ROHS COMPLIANT | Vishay Vitramon | 1825AC333MAT1A vs VJ1825Y333MFGAR4X |
1825AC333MA14A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825AC333MAT1A vs 1825AC333MA14A |
1825Y333MGXV | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1825, | SRT Micro Ceramique | 1825AC333MAT1A vs 1825Y333MGXV |
1825Y333MGFV | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1825, | SRT Micro Ceramique | 1825AC333MAT1A vs 1825Y333MGFV |
102S49W333MP6U | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1825, | Johanson Dielectrics Inc | 1825AC333MAT1A vs 102S49W333MP6U |
CHV1825X1K0333MXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | 1825AC333MAT1A vs CHV1825X1K0333MXT |
1825AC333MA12A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825AC333MAT1A vs 1825AC333MA12A |
102S49W333MP4E | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1825, | Johanson Dielectrics Inc | 1825AC333MAT1A vs 102S49W333MP4E |
1825AC333MAT3A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.033uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825AC333MAT1A vs 1825AC333MAT3A |
102S49W333MP4U | Ceramic Capacitor, Ceramic, 1000V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.033uF, 1825, | Johanson Dielectrics Inc | 1825AC333MAT1A vs 102S49W333MP4U |