There are no models available for this part yet.
Overview of 1825AC473KAT2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for 1825AC473KAT2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96Y8785
|
Newark | Cap, Mlcc, X7R, 0.047Uf, 1Kv, 1825, Capacitance:0.047µf, Voltage(Dc):1Kv, Capacitor Case/Package:1825 [4564 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.5Mm, Qualification:-Rohs Compliant: Yes |Kyocera Avx 1825AC473KAT2A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6630 | Buy Now | |
DISTI #
64W1632
|
Newark | Cap, Mlcc, X7R, 0.047Uf, 1Kv, 1825, Reel, Capacitance:0.047µf, Voltage(Dc):1Kv, Capacitor Case/Package:1825 [4564 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.5Mm Rohs Compliant: Yes |Kyocera Avx 1825AC473KAT2A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4250 / $0.5370 | Buy Now | |
DISTI #
478-KGM44CR73A473KVCT-ND
|
DigiKey | CAP CER 0.047UF 1KV X7R 1825 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1922 In Stock |
|
$0.4738 / $1.7000 | Buy Now | |
DISTI #
KGM44CR73A473KV
|
Avnet Americas | - Tape and Reel (Alt: KGM44CR73A473KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
KGM44CR73A473KV
|
Avnet Americas | - Tape and Reel (Alt: KGM44CR73A473KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5155 | Buy Now | |
DISTI #
581-1825AC473KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM44CR73A473KV NEW GLOBAL PN 1KV .047uF A 581-KGM44CR73A473KV RoHS: Compliant | 14 |
|
$0.4730 / $1.6500 | Buy Now | |
Future Electronics | 1825 47 nF 1000 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.4150 / $0.4600 | Buy Now | ||
Future Electronics | 1825 47 nF 1000 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.4150 / $0.4600 | Buy Now | ||
DISTI #
1825AC473KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM44CR73A473KV NEW GLOBAL PN 1KV .047uF A 581-KGM44CR73A473KV RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 43500 In Stock |
|
$0.4730 / $0.6160 | Buy Now |
CAD Models for 1825AC473KAT2A by Kyocera AVX Components
Part Data Attributes for 1825AC473KAT2A by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 1825
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.2 mm
|
JESD-609 Code
|
e3
|
Length
|
4.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
1000 V
|
Size Code
|
1825
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Width
|
6.3 mm
|
Alternate Parts for 1825AC473KAT2A
This table gives cross-reference parts and alternative options found for 1825AC473KAT2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825AC473KAT2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825Y473KGXB | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1825, | SRT Micro Ceramique | 1825AC473KAT2A vs 1825Y473KGXB |
1825AC473KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825AC473KAT2A vs 1825AC473KAT4A |
1825Y473KGFV | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1825, | SRT Micro Ceramique | 1825AC473KAT2A vs 1825Y473KGFV |
102S49W473KP4U | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1825, | Johanson Dielectrics Inc | 1825AC473KAT2A vs 102S49W473KP4U |
KGM44CR73A473KV | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825AC473KAT2A vs KGM44CR73A473KV |
102S49W473KP6E | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1825, | Johanson Dielectrics Inc | 1825AC473KAT2A vs 102S49W473KP6E |
1825AC473KAT1A | Capacitor, Ceramic, Chip, General Purpose, 0.047uF, 1000V, ±10%, X7R, 1825 (4564 mm), 0.100"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 1825AC473KAT2A vs 1825AC473KAT1A |
1825Y473KGFB | Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1825, | SRT Micro Ceramique | 1825AC473KAT2A vs 1825Y473KGFB |
CHV1825X1K0473KXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | 1825AC473KAT2A vs CHV1825X1K0473KXT |
CHV1825A1K0473KXT | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 1825, | Cal-Chip Electronics | 1825AC473KAT2A vs CHV1825A1K0473KXT |