Part Details for 1825CA103KAT1A by Kyocera AVX Components
Overview of 1825CA103KAT1A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for 1825CA103KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H6787
|
Newark | Capacitor Ceramic 0.01Uf 630V, C0G, 10%, 1825, Capacitance:0.01µf, Voltage(Dc):630V, Capacitor Case/Package:1825 [4564 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:4.5Mmrohs Compliant: Yes |Kyocera Avx 1825CA103KAT1A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 / $1.3800 | Buy Now |
DISTI #
478-1825CA103KAT1ACT-ND
|
DigiKey | CAP CER 10000PF 630V C0G 1825 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
400 In Stock |
|
$1.0711 / $3.1800 | Buy Now |
DISTI #
1825CA103KAT1A
|
Avnet Americas | Cap Ceramic 0.01uF 600V/630V C0G 10% SMD 1825 125?C T/R - Tape and Reel (Alt: 1825CA103KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2160 / $1.3920 | Buy Now |
DISTI #
581-1825CA103K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V .01uF C0G 1825 10% Tol HV RoHS: Compliant | 537 |
|
$1.0700 / $2.9800 | Buy Now |
|
Future Electronics | 10000pF ±10% 630V Ceramic Capacitor C0G, NP0 1825 (4564 Metric) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
Part Details for 1825CA103KAT1A
1825CA103KAT1A CAD Models
1825CA103KAT1A Part Data Attributes
|
1825CA103KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825CA103KAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2098 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |