Part Details for 1825CC104KAT1A by Kyocera AVX Components
Overview of 1825CC104KAT1A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825CC104KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-3015-1-ND
|
DigiKey | CAP CER 0.1UF 630V X7R 1825 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1595 In Stock |
|
$0.3862 / $1.1700 | Buy Now |
DISTI #
1825CC104KAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 600 V, ± 10%, X7R, 1825 [4564 Metric] - Tape and Reel (Alt: 1825CC104KAT1A) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 3000 |
|
$0.2943 | Buy Now |
DISTI #
1825CC104KAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 600 V, ± 10%, X7R, 1825 [4564 Metric] - Tape and Reel (Alt: 1825CC104KAT1A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6468 / $0.7476 | Buy Now |
DISTI #
581-1825CC104K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 0.1uF X7R 1825 10% RoHS: Compliant | 2196 |
|
$0.5040 / $1.1700 | Buy Now |
|
Future Electronics | 1825 100 nF 600/630 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5350 / $0.5650 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 1570 |
|
$0.2438 / $0.9375 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 45 |
|
$0.6094 / $0.9375 | Buy Now |
|
Bristol Electronics | 4767 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 100nf, 600V, 10±%, X7R Temp Coef. | 1256 |
|
$0.3250 / $1.2500 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 100nf, 600V, 10±%, X7R Temp Coef. | 36 |
|
$0.6250 / $1.2500 | Buy Now |
Part Details for 1825CC104KAT1A
1825CC104KAT1A CAD Models
1825CC104KAT1A Part Data Attributes
|
1825CC104KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825CC104KAT1A
Kyocera AVX Components
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 630V, ±10%, X7R, 1825 (4564 mm), 0.100"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Part Package Code | 1825 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2098 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 1825CC104KAT1A
This table gives cross-reference parts and alternative options found for 1825CC104KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825CC104KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGF44CR72J104KV | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825CC104KAT1A vs KGF44CR72J104KV |