Part Details for 1825CC124MATME by Kyocera AVX Components
Overview of 1825CC124MATME by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for 1825CC124MATME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1825CC124MATME-ND
|
DigiKey | CAP CER 0.12UF 630V X7R 1825 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for 1825CC124MATME
1825CC124MATME CAD Models
1825CC124MATME Part Data Attributes
|
1825CC124MATME
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825CC124MATME
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 600V, X7R, -/+15ppm/Cel TC, 0.12uF, 1825
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.12 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Uncoated/Epoxy Coated N, L, J Leads | |
Dielectric Material | CERAMIC | |
Height | 2.54 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 600 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.4 mm |
Alternate Parts for 1825CC124MATME
This table gives cross-reference parts and alternative options found for 1825CC124MATME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825CC124MATME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825CC124MAX1A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825CC124MATME vs 1825CC124MAX1A |
1825CC124MAZ1A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825CC124MATME vs 1825CC124MAZ1A |
LD13CC124MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825CC124MATME vs LD13CC124MAB9A |
LD13CC124MAX9A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825CC124MATME vs LD13CC124MAX9A |
LD13CC124MAB3A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825CC124MATME vs LD13CC124MAB3A |
1825CC124MAT9A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825CC124MATME vs 1825CC124MAT9A |
1825CC124MA11A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825CC124MATME vs 1825CC124MA11A |
1825CC124MAX3A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825CC124MATME vs 1825CC124MAX3A |
1825CC124MATBE | Ceramic Capacitor, Ceramic, 600V, X7R, -/+15ppm/Cel TC, 0.12uF, 1825 | Kyocera AVX Components | 1825CC124MATME vs 1825CC124MATBE |
1825CC124MAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 600V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | Kyocera AVX Components | 1825CC124MATME vs 1825CC124MAZ3A |