Part Details for 1825GA122KAT1A by Kyocera AVX Components
Overview of 1825GA122KAT1A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825GA122KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J3700
|
Newark | Capacitor Ceramic 1200Pf 2000V, C0G, 10%, 1825, Full Reel, Capacitance:1200Pf, Voltage(Dc):2Kv, Capacitor Case/Package:1825 [4564 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:- Rohs Compliant: Yes |Kyocera Avx 1825GA122KAT1A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8990 / $1.2100 | Buy Now |
DISTI #
1825GA122KAT1A-ND
|
DigiKey | CAP CER 1200PF 2KV C0G/NP0 1825 Min Qty: 500 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1572 | Buy Now |
DISTI #
1825GA122KAT1A
|
Avnet Americas | Cap Ceramic 0.0012uF 2000V C0G 10% SMD 1825 125°C T/R - Tape and Reel (Alt: 1825GA122KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0673 / $1.2218 | Buy Now |
DISTI #
581-1825GA122K
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2KV 1200pF C0G 1825 10% Tol HV RoHS: Compliant | 500 |
|
$1.0200 / $2.4100 | Buy Now |
|
Future Electronics | 1825 2000v NPO 1200pF 10% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.9010 | Buy Now |
DISTI #
1825GA122KAT1A
|
Avnet Americas | Cap Ceramic 0.0012uF 2000V C0G 10% SMD 1825 125°C T/R - Tape and Reel (Alt: 1825GA122KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0673 / $1.2218 | Buy Now |
DISTI #
1825GA122KAT1A
|
Avnet Americas | Cap Ceramic 0.0012uF 2000V C0G 10% SMD 1825 125°C T/R - Tape and Reel (Alt: 1825GA122KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0673 / $1.2218 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 256 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for 1825GA122KAT1A
1825GA122KAT1A CAD Models
1825GA122KAT1A Part Data Attributes
|
1825GA122KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825GA122KAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2098 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 1825GA122KAT1A
This table gives cross-reference parts and alternative options found for 1825GA122KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825GA122KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM44CCG3D122KV | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.0012uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825GA122KAT1A vs KGM44CCG3D122KV |