Part Details for 1825GC103KAT3A by Kyocera AVX Components
Overview of 1825GC103KAT3A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825GC103KAT3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56J3740
|
Newark | Capacitor Ceramic 0.01Uf 2000V, X7R, 10%, 1825, Capacitance:0.01µf, Capacitance Tolerance:± 10%, Capacitor Application:High Voltage, Capacitor Case Style:1825 [4564 Metric], Capacitor Dielectric Type:Ceramic, Capacitor Mounting:Smd Rohs Compliant: Yes |Kyocera Avx 1825GC103KAT3A RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5590 / $0.6600 | Buy Now |
DISTI #
478-1825GC103KAT3ATR-ND
|
DigiKey | CAP CER SMD Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6056 | Buy Now |
DISTI #
1825GC103KAT3A
|
Avnet Americas | Cap Ceramic 0.01uF 2000V X7R 10% SMD 1825 125°C T/R - Tape and Reel (Alt: 1825GC103KAT3A) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6552 / $0.7224 | Buy Now |
DISTI #
581-1825GC103KAT3A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 2KV .01uF X7R 1825 1 0% Tol HV RoHS: Compliant | 0 |
|
$0.5470 / $0.5690 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.5390 | Buy Now |
Part Details for 1825GC103KAT3A
1825GC103KAT3A CAD Models
1825GC103KAT3A Part Data Attributes
|
1825GC103KAT3A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825GC103KAT3A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.794 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 1825GC103KAT3A
This table gives cross-reference parts and alternative options found for 1825GC103KAT3A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825GC103KAT3A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1825GC103KAT1A | Capacitor, Ceramic, Chip, General Purpose, 0.01uF, 2000V, ±10%, X7R, 1825 (4564 mm), 0.100"T, Sn/NiBar, -55º ~ +125ºC, 7" Reel | Kyocera AVX Components | 1825GC103KAT3A vs 1825GC103KAT1A |