Part Details for 1825GC223KAT2A by Kyocera AVX Components
Overview of 1825GC223KAT2A by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Financial Technology (Fintech)
Price & Stock for 1825GC223KAT2A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM44FR73D223KVCT-ND
|
DigiKey | CAP CER 0.022UF 2KV X7R 1825 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
215 In Stock |
|
$0.8756 / $3.9200 | Buy Now |
DISTI #
1825GC223KAT2A
|
Avnet Americas | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 1825GC223KAT2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0792 / $1.2354 | Buy Now |
DISTI #
581-1825GC223KAT2A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM44FR73D223KV 2kV 0.022uF X7R 1825 10% RoHS: Compliant | 0 |
|
$1.9800 / $2.2900 | Order Now |
|
Future Electronics | 0.022 F 10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$1.9500 / $2.0400 | Buy Now |
DISTI #
1825GC223KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM44FR73D223KV 2kV 0.022uF X7R 1825 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 6000 In Stock |
|
$1.5900 / $2.1600 | Buy Now |
DISTI #
1825GC223KAT2A
|
Avnet Americas | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 1825GC223KAT2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0792 / $1.2354 | Buy Now |
DISTI #
1825GC223KAT2A
|
Avnet Americas | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 1825GC223KAT2A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0792 / $1.2354 | Buy Now |
DISTI #
KGM44FR73D223KV
|
Avnet Abacus | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 7 INCH PAPER TAPE (Alt: KGM44FR73D223KV) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 1825GC223KAT2A
1825GC223KAT2A CAD Models
1825GC223KAT2A Part Data Attributes
|
1825GC223KAT2A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825GC223KAT2A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1825, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |