Part Details for 1825GC562MAT1A by Kyocera AVX Components
Overview of 1825GC562MAT1A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1825GC562MAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64W1658
|
Newark | R102 High Volt/T&r Rohs Compliant: Yes |Kyocera Avx 1825GC562MAT1A Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6230 / $0.7390 | Buy Now |
DISTI #
1825GC562MAT1A
|
Avnet Americas | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 1825GC562MAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6384 / $0.7308 | Buy Now |
DISTI #
581-1825GC562MAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT R102 HIGH V RoHS: Compliant | 0 |
|
$0.5400 / $0.6360 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.5390 | Buy Now |
DISTI #
1825GC562MAT1A
|
Avnet Americas | COMMERCIAL CHIP R102 HIGH VOLT TAPE/REEL, 7 INCH PAPER TAPE - Tape and Reel (Alt: 1825GC562MAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6384 / $0.7308 | Buy Now |
Part Details for 1825GC562MAT1A
1825GC562MAT1A CAD Models
1825GC562MAT1A Part Data Attributes:
|
1825GC562MAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825GC562MAT1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1825 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.0056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.2098 mm | |
JESD-609 Code | e3 | |
Length | 4.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2000 V | |
Size Code | 1825 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 6.3 mm |
Alternate Parts for 1825GC562MAT1A
This table gives cross-reference parts and alternative options found for 1825GC562MAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825GC562MAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KGM44CR73D562MV | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1825, CHIP | Kyocera AVX Components | 1825GC562MAT1A vs KGM44CR73D562MV |
CHV1825X2K0562MXT | Ceramic Capacitor, Ceramic, | Cal-Chip Electronics | 1825GC562MAT1A vs CHV1825X2K0562MXT |
CHV1825N2K0562MXT | Ceramic Capacitor, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 1825, CHIP | Cal-Chip Electronics | 1825GC562MAT1A vs CHV1825N2K0562MXT |